What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS218AANAM12

Proximity Sensor, Unshielded Plastic, 18MM Barrel, Range 12MM, 12-24
$ 166.555

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS218AANAM12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS218AANAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor; M12LNG; UNSH; NPB; 8MM; NPN; NO; 5M
INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12

Descriptions

Descriptions of Telemecanique XS218AANAM12 provided by its distributors.

PROXIMITY SENSOR, UNSHIELDED PLASTIC, 18MM BARREL, RANGE 12MM, 12-24
Proximity Sensor Inductive NO NPN 1.2cm 12V to 48V
inductive sensor XS2 M18 - L70mm - PPS - Sn12mm - 12..48VDC - M12
Sensor M18 Plas Proximity NPN connector
Schneider Sensor, Inductive proximity
Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 12 mm, XS218AANAM12
Description INDUCTIVE SENSOR 36VDC 200MA XS
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS218AANAM12
INDUCTIVE SENSOR CYL. M18 12 48V

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC