What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS212AANAM12

TELEMECANIQUE SENSORS XS212AANAM12 Proximity Sensor, Inductive, 12mm, NPN, NO
$ 165.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS212AANAM12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS212AANAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor; M12LNG; UNSH; NPB; 8MM; NPN; NO; 5M
INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12

Descriptions

Descriptions of Telemecanique XS212AANAM12 provided by its distributors.

TELEMECANIQUE SENSORS XS212AANAM12 Proximity Sensor,Inductive,12mm,NPN,NO
PROXIMITY SENSOR, UNSHIELDED PLASTIC, 12MM BARREL, RANGE 7MM, 12-24V
Proximity Sensor Inductive NO NPN 7mm 12V to 48V

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC