Tektronix TDS3054C

Digital Phosphor Oscilloscope, 4-CH, 500MHZ, 5 Gs/s, TDS3000 Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TDS3054C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TDS3054C.

Farnell

Datasheet12 pages10 years ago
Datasheet8 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Keysight TechnologiesDSOX3054A
Keysight DSOX3054A Digital Oscilloscope, 4 Channel, 500MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
TektronixMDO3054
OSCILLOSCOPE, 500 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Oscilloscope, Universal Version, Scopemeter 190 Series Ii, 4 Analogue, 500 Mhz, 5 Gsps, 10 Kpts |Fluke FLUKE-190-504/UN/S
SCOPEMETER 4CH 500MHZ COLOR UNIVERSAL | Fluke FLUKE-190-504/UN
Scopemeter 4Ch 500Mhz Color Americas
OSCILLOSCOPE, 4CH, 500MHZ, 5GS/S, W/AWG

Descriptions

Descriptions of Tektronix TDS3054C provided by its distributors.

DIGITAL PHOSPHOR OSCILLOSCOPE, 4-CH, 500MHZ, 5 GS/S, TDS3000 SERIES
Oscilloscope, Digital Storage, 4 Channel, 500Mhz, 5Gsps; Product Range:Tds3000C Series; Scope Channels:4 Channel; Bandwidth:500Mhz; Sampling Rate:5Gsps; Display Memory Depth:10 Kpts; Calculated Rise Time:700Ps; Plug Type:Us Rohs Compliant: No |Tektronix TDS3054C
OSCILLOSCOPE, 4CH, 500MHZ, 5GSPS; Product Range: TDS3000C Series; Scope Channels: 4 Channel; Bandwidth: 500MHz; Sampling Rate: 5GSPS; Display Memory Depth: 10 kpts; Calculated Rise Time: 700ps; Scope Display Type: VGA LCD Colour; Kit Contents: One 500MHz P6139A Passive Probe Per Channel (10: 1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Tray, Front Cover, Certificate of Calibration; Manufacturer Warranty: 3 Years; Plug Type: EU, SWISS, UK; Calibration Code: 20; Input Impedance: 1Mohm; Input Voltage: 150V; Scope Type: Bench
Oscilloscope Dimensions L x W x H: 149 x 375 x 176 mm Time basis: 1 ns...10 s/div Vertical sensitivity/div: 1 mV...10 V/div Weight: 3.2 kg Delivery with: 1 Probes / Channel / Documentation CD / Manual / Power Cable / Software / Calibration Certificate / Translated Front-panel Overlay Design: Bench Display: 6.5" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz / Li-ion battery Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm / 50 Ohm Instrument functions: Analogue Bargraph / Battery Operation (Optional) / Zoom Function / Probe-Interface Interfaces: USB Device (Control and Connect with a PC) / USB host (Data Storage To USB Stick) / Ethernet (LAN) Mathematical functions: Add / Subtract / Multiply / Divide / FFT / Advanced Math Measuring function: Automatic parameter measurement / Cursor measuring / Mask testing (optional) / Min./max. value / RPM measurement Safety s

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX