Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TCP0030A

Tektronix TCP0030A AC/DC Current Probe, 1mA to 30A, 120MHz, 150V, CAT2, 50A, 2 m, TCP Series
$ 6,970
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TCP0030A.

element14 APAC

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-20.13%

Supply Chain

Introduction Date2023-02-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Keysight TechnologiesN2790A
Keysight N2790A High-Voltage Differential Probe, 100MHz, 1400V, 50:1/500:1, High CMRR
TektronixTCP312A
PROBE AC/DC CURRENT 30 AMP DC DC-100MHZ CERTIFICATE OF TRACEABLE CALIBRATION
Keysight Technologies10074D
Keysight 10074D Passive Probe, 150MHz, 10X, 15 pF, 500V, CAT1, CAT2, 1007xC/D Series
Keysight TechnologiesN2862B
N2862B Passive Probe, 10:1, 150 MHz, 300 V RMS, 10M ohm/15 pF, 1.2 m Cable, CAT II
TektronixTPP0101-PK50
Passive 10X Voltage Probe, 100 MHz
Color ScopeMeter® 190 Series II Portable 2+1 Channel Oscilloscope 100 MHz 1.25 GS/s

Descriptions

Descriptions of Tektronix TCP0030A provided by its distributors.

Tektronix TCP0030A AC/DC Current Probe, 1mA to 30A, 120MHz, 150V, CAT2, 50A, 2 m, TCP Series
PROBE, CURRENT, 30A, 120MHZ; Meter Side Connector: -; Probe Side Connector: TekVPI Interface; Current Range Max: 30A; Current Range Min: 1mA; For Use With: Tektronix Oscilloscopes; Product Range: -; Accuracy %: 1%; Current Prob
Suitable for = Tektronix Oscilloscopes / Probe Side Connector = Current Clamp / Meter Side Connector = TekVPI Probe Interface / Current Measuring Range = 5 ... 50 A / Safety Category = CAT II 150 V / Safety Category = CAT II 300 V / Cable Length m = 2

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCP0030 A