Tektronix DPO3054

Oscilloscope; 500 Mhz; 4 Channels
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DPO3054. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix DPO3054.

Farnell

Datasheet22 pages13 years ago
Datasheet20 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Scopemeter 4Ch 500Mhz Color Americas
TektronixMDO3054
OSCILLOSCOPE, 500 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Keysight TechnologiesDSOX3054A
Keysight DSOX3054A Digital Oscilloscope, 4 Channel, 500MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
Oscilloscope, Universal Version, Scopemeter 190 Series Ii, 4 Analogue, 500 Mhz, 5 Gsps, 10 Kpts |Fluke FLUKE-190-504/UN/S
SCOPEMETER 4CH 500MHZ COLOR UNIVERSAL | Fluke FLUKE-190-504/UN
OSCILLOSCOPE, 4CH, 500MHZ, 5GS/S, W/AWG

Descriptions

Descriptions of Tektronix DPO3054 provided by its distributors.

OSCILLOSCOPE; 500 MHZ; 4 CHANNELS
Oscilloscope, 500Mhz, 4 Channel, 2.5Gsps; Product Range:-; Scope Channels:4 Channel; Bandwidth:500Mhz; Sampling Rate:2.5Gsps; Display Memory Depth:5 Mpts; Calculated Rise Time:700Ps; Scope Display Type:Wvga Lcd Color; Plug Type:Us Rohs Compliant: Na |Tektronix, Inc. DPO3054
OSCILLOSCOPE, DPO, 500MHZ 4-CHANNEL; Series:DPO3000, MSO3000; Scope Type:Bench; Scope Channels:4 Analogue; Bandwidth:500MHz; Meter Display Type:TFT; Sampling Rate:2.5GSPS; Input Impedance:1Mohm; Rise Time:700ps; Input Voltage:450V; Supply Voltage Min:85V AC; Supply Voltage Max:265V AC; External Height:203.2mm; External Width:416.6mm; External Depth:147.3mm; Weight:4.17kg
OSCILLOSCOPE, 4CH, 500MHZ, 2.5GSPS; Product Range: DPO3000 Series; Scope Channels: 4 Channel; Bandwidth: 500MHz; Sampling Rate: 2.5GSPS; Display Memory Depth: 5 Mpts; Calculated Rise Time: 700ps; Scope Display Type: WVGA LCD Colour; Kit Contents: One 500MHz P6139A Passive Probe Per Channel (10: 1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Pouch, Front Cover, Certificate of Calibration; Manufacturer Warranty: 3 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX