Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Teccor P3002AC

Primary Protection pxxx2AC Series - Modified TO-220 SIDACtor® Device Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teccor P3002AC.

IHS

Datasheet3 pages20 years ago
Datasheet2 pages22 years ago

Littelfuse SCT

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 1.93
$ 1.93
Stock
30,694
32,613
32,613
Authorized Distributors
0
6
6
Current Rating
2.2 A
2.2 A
2.2 A
Hold Current
150 mA
150 mA
150 mA
Max Operating Temperature
150 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Capacitance
-
95 pF
95 pF
Case/Package
TO-220-3
TO-220-3
TO-220-3
Mount
-
-
-
Voltage Rating (DC)
-
-
-
Switching Voltage
-
-
-
RMS Current (Irms)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Teccor P3002AC provided by its distributors.

Primary Protection pxxx2AC Series - Modified TO-220 SIDACtor® Device Series
Littelfuse SCT
SIDAC 2CHP 140/280V 400A TO-220
Thyristor Surge Protector, 180V V(BO) Max, 50A
THYRISTOR 140V/280V 400A TO220-3
SIDACTOR. SYM 2CHP 140/280V 50 <CA
Transient Surge Protection Thyristor; Thyristor Type:Sidac; Package/Case:TO-220; Repetitive Reverse Voltage Max, Vrrm:140V; Capacitance:40pF; Holding Current:150mA; Leakage Current:5µA; Mounting Type:Through Hole ;RoHS Compliant: NA

Manufacturer Aliases

Teccor has several brands around the world that distributors may use as alternate names. Teccor may also be known as the following names:

  • TEC
  • TECCOR ELECTRONICS
  • TECC
  • Teccor / Littelfuse
  • TECCOR ELECTRONICS INC
  • TECCOR ELEC
  • TECCOR ELECTRO
  • LF / TECCOR
  • Teccor Electronics Inc (Thyristor)
  • LF(TEC)
  • TECCER
  • Teccor Electronics Inc (Sidactor)
  • Littelfuse [Teccor]
  • TECCOR ELECT
  • TECCOR ELECTRONIC
  • TECCO
  • TECCOR ELECTRON
  • TECCOR ELECTR
  • Teccor SIDACtor
  • LITTLEFUSE TECCOR
  • Littelfuse / Teccor Brand Thyristors
  • TECCOR / LITTEL
  • TECCORELECTRONICSCORPORATION
  • TECCOR/LF
  • TELETECCORP