Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Teccor P2300SBRP

SOLID STATE PROTECTION DEVICE Silicon Surge Protector, 260V V(BO) Max, 30A, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teccor P2300SBRP.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Littelfuse SCT

DigiKey

Mouser

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.621
Stock
119,622
133,960
Authorized Distributors
0
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
-
50 pF
Case/Package
-
-
Mount
-
Surface Mount
Voltage Rating (DC)
190 V
-
Switching Voltage
-
260 V
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Teccor P2300SBRP provided by its distributors.

SOLID STATE PROTECTION DEVICE Silicon Surge Protector, 260V V(BO) Max, 30A, DO-214AA
pxxx0s_ Series - DO-214AA SIDACtor® Device, 190V
Littelfuse SCT
SIDACTOR BIDIR 190V 250A DO-214
Transient Surge Protection Thyristor; Thyristor Type:Sidac; Leaded Process Compatible:No; Package/Case:DO-214AA; Peak Reflow Compatible (260 C):No; Repetitive Reverse Voltage Max, Vrrm:190V; Capacitance:30pF; Holding Current:150mA RoHS Compliant: No

Manufacturer Aliases

Teccor has several brands around the world that distributors may use as alternate names. Teccor may also be known as the following names:

  • TEC
  • TECCOR ELECTRONICS
  • TECC
  • Teccor / Littelfuse
  • TECCOR ELECTRONICS INC
  • TECCOR ELEC
  • TECCOR ELECTRO
  • LF / TECCOR
  • Teccor Electronics Inc (Thyristor)
  • LF(TEC)
  • TECCER
  • Teccor Electronics Inc (Sidactor)
  • Littelfuse [Teccor]
  • TECCOR ELECT
  • TECCOR ELECTRONIC
  • TECCO
  • TECCOR ELECTRON
  • TECCOR ELECTR
  • Teccor SIDACtor
  • LITTLEFUSE TECCOR
  • Littelfuse / Teccor Brand Thyristors
  • TECCOR / LITTEL
  • TECCORELECTRONICSCORPORATION
  • TECCOR/LF
  • TELETECCORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2300SB-RP