TE Connectivity YR1B93K1CC

R Series Axial Through Hole Fixed Resistor 93.1 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B93K1CC.

Master Electronics

Datasheet16 pages19 years ago
Datasheet2 pages21 years ago
Datasheet4 pages8 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B100KCC
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B84K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 84.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B95K3CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 95.3KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTE100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD102K
Fixed Resistor, Metal Film, 0.25W, 102000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTC100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B93K1CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 93.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 93100ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 93K1, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B93K1CC
Through-Hole Resistors, Precision Resistor, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 93.1K Ω, Neohm R
Special Order: YR1 0.1% 93K1 Resistance Value: 93.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 93.1K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B93K1CC | Internal Number: 4-1622796-0 | TE Connectivity | NEOHM
Resistor 0.1% 93K1; Resistance:93.1kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:Axial; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Package / Case:Axial; Temperature Coeff. +:15ppm/°C; Temperature Coeff. -:15ppm/°C; Tolerance +:0.1%; Tolerance -:0.1%; Voltage Rating VDC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Max:155°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +155°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1622796-0