TE Connectivity YR1B845RCC

R Series Axial Through Hole Fixed Resistor 845 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B845RCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityLR0204F910R
Res, 910R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F910R
Stackpole ElectronicsRNF14FTD845R
Fixed Resistor, Metal Film, 0.25W, 845ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F910R
Res, 910R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F910R
TE ConnectivityLR1F820R
Res, 820R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F820R
Stackpole ElectronicsCF14JT820R
CF Series 0.25 W 820 Ohm ± 5 % Axial Through Hole Carbon Film Resistor
Stackpole ElectronicsCF14JT910R
Fixed Resistor, Carbon Film, 0.25W, 910ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B787RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 787OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B825RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 825OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.5W, 900ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 796ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 835ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD845R
Fixed Resistor, Metal Film, 0.25W, 845ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B845RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 845OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 845ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 845R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B845RCC
RESISTOR, 0.1% 845R; Power Rating:0.25W; Resistance:845ohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676915-5