Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity YR1B76R8CC

R Series Axial Through Hole Fixed Resistor 76.8 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B76R8CC.

TE Connectivity

Datasheet9 pages6 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityYR1B80R6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 80.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B73R2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 73.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B82R5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 82.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD76R8
Fixed Resistor, Metal Film, 0.25W, 76.8ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT75R0
Fixed Resistor, Carbon Film, 0.25W, 75ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD75R0
Fixed Resistor, Metal Film, 0.25W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 80ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 75ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 69.8ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622284-1
Res, 82R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F82R
TE ConnectivityLR0204F75R
Res, 75R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F75R

Descriptions

Descriptions of TE Connectivity YR1B76R8CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 76.8OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 76.8ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 76.8Ohm ±15ppm/C
Res, 76R8, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B76R8CC
76.8Ω ±0.1% 250mW ±15ppm/℃ DIP Through hole mounting 6.3mm(Length)
Resistor 0.1% 76R8; Resistance:76.8ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879027-1