TE Connectivity YR1B73K2CC

R Series Axial Through Hole Fixed Resistor 73.2 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B73K2CC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B71K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 71.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B75KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 75KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B78K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 78.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD73K2
Fixed Resistor, Metal Film, 0.25W, 73200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD73K2
Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT68K0
Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R

Descriptions

Descriptions of TE Connectivity YR1B73K2CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 73.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 73200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 73K2, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B73K2CC
Special Order: YR1 0.1% 73K2 Resistance Value: 73.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 73.2K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B73K2CC | Internal Number: 4-1622796-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1622796-5