Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity YR1B619RCC

R Series Axial Through Hole Fixed Resistor 619 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B619RCC.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet16 pages19 years ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.74%

CAD Models

Download TE Connectivity YR1B619RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityYR1B562RCC
Fixed Resistor, Thin Film, 0.25W, 562ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622537-2
Res, 619R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F619R
TE ConnectivityLR0204F680R
Res, 680R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F680R
Stackpole ElectronicsRNF14FTD576R
Fixed Resistor, Metal Film, 0.25W, 576ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 619ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 619ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD619R
Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 619ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-619R
Fixed Resistor, Metal Film, 0.6W, 619ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F620R
Fixed Resistor, Thin Film, 0.6W, 620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B619RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 619OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 619ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 619Ohm ±15ppm/C
Res, 619R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B619RCC
AGASTAT Metal Film Resistors-Through Hole YR1 0.1% 619R
Res Thin Film 619 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
RES, 619R, 0.10%, 250MW, AXIAL; Resistance: 619ohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy; Te
Special Order: YR1 0.1% 619R Resistance Value: 619 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 619 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B619RCC | Internal Number: 7-1676914-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676914-5