TE Connectivity YR1B562RCC

Fixed Resistor, Thin Film, 0.25W, 562ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B562RCC.

JRH Electronics

Datasheet16 pages19 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.91%

CAD Models

Download TE Connectivity YR1B562RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J560R
Res, 560R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J560R
TE ConnectivityLR0204F560R
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622251-1
Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF12FTD562R
Fixed Resistor, Metal Film, 0.5W, 562ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD562R
Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD576R
Fixed Resistor, Metal Film, 0.25W, 576ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 523ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 510 OHM 1W 0.1% AXIAL
Fixed Resistor, Metal Film, 0.1W, 551ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 562ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNMF14FTD562R
Fixed Resistor, Metal Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B562RCC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 562ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 562R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B562RCC
TE Connectivity 6-1676914-1 Metal Film Resistor 0.1 Percent 562R
Axial Axial YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 562Ohms ±15ppm/C
Special Order: YR1 0.1% 562R Resistance Value: 562 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 562 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B562RCC | Internal Number: 6-1676914-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676914-1