Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity YR1B49R9CC

R Series Axial Through Hole Fixed Resistor 49.9 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B49R9CC.

Farnell

Datasheet4 pages3 years ago

element14 APAC

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.37%

CAD Models

Download TE Connectivity YR1B49R9CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityYR1B45R3CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 45.3OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B47R5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 47.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityCFR16J47R
Res, 47R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J47R
Stackpole ElectronicsRNF14BTD52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT51R0
Fixed Resistor, Carbon Film, 0.25W, 51ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 49.9ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 49.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.33W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-49R9
Fixed Resistor, Metal Film, 0.6W, 49.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD47R5
Fixed Resistor, Metal Film, 0.25W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B49R9CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 49.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 49.9Ohm ±15ppm/C
Res, 49R9, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B49R9CC
Res Thin Film 49.9 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
YR1 0.1% 49R9 Resistance Value: 49.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 49.9 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B49R9CC | Internal Number: 9-1879026-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879026-0
  • YR1B49R9CC..