Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity YR1B47R5CC

R Series Axial Through Hole Fixed Resistor 47.5 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B47R5CC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.64%

CAD Models

Download TE Connectivity YR1B47R5CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityYR1B49R9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 49.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B45R3CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 45.3OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityCFR16J47R
Res, 47R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J47R
Stackpole ElectronicsRNF14FTD47R5
Fixed Resistor, Metal Film, 0.25W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD47R5
Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT43R0
Fixed Resistor, Carbon Film, 0.25W, 43ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B49R9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 49.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.4W, 47.5ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B47R5CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 47.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 47.5Ohm ±15ppm/C
Special Order: YR1 0.1% 47R5 Resistance Value: 47.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 47.5 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B47R5CC | Internal Number: 8-1879026-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879026-6