TE Connectivity YR1B44K2CC

R Series Axial Through Hole Fixed Resistor 44.2 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B44K2CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-1.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B40K2CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B40K2CC
TE ConnectivityYR1B47K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 47.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B46K4
Fixed Resistor, Thin Film, 0.25W, 46400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD44K2
Fixed Resistor, Metal Film, 0.25W, 44200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BTD43K2
Fixed Resistor, Metal Film, 0.25W, 43200ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT47K0
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.125W, 44200ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 44200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 40200ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 41700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 42700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B44K2CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 44.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 44200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 44K2, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B44K2CC
Special Order: YR1 0.1% 44K2 Resistance Value: 44.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 44.2K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B44K2CC | Internal Number: 3-1676914-2 | TE Connectivity | NEOHM
RES, 44K2, 0.10%, 250MW, AXIAL; Resistance:44.2kohm; Product Range:-; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Metal Alloy; Temperature Coefficient:± 15ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (12-Jan-2017); Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +155°C; Resistor Mounting:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1676914-2