TE Connectivity YR1B316RCC

R Series Axial Through Hole Fixed Resistor 316 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B316RCC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivityYR1B301RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 301OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B340RCC
Fixed Resistor, Thin Film, 0.25W, 340ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622436-6
Res, 316R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F316R
Stackpole ElectronicsRNF14FTE316R
Fixed Resistor, Metal Film, 0.25W, 316ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD340R
Fixed Resistor, Metal Film, 0.25W, 340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityYR1B316RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 316OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Yageo GroupMFP-25BRD52-330R
Fixed Resistor, Metal Film, 0.25W, 330ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.65W, 300ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 310ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B316RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 316OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 316Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 316Ohm ±15ppm/C
Res, 316R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B316RCC
Special Order: YR1 0.1% 316R Resistance Value: 316 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 316 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B316RCC | Internal Number: 8-1676913-4 | TE Connectivity | NEOHM
Resistor 0.1% 316R; Resistance:316ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676913-4