TE Connectivity YR1B2K87CC

R Series Axial Through Hole Fixed Resistor 2.87 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B2K87CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.84%

CAD Models

Download TE Connectivity YR1B2K87CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B2K74CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.74KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622795-3
Fixed Resistor, Thin Film, 0.25W, 3010ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B2K61
TE Connectivity 1622795-2 YR1 Metal Film Resistor 0.1% 2K61 Through Hole
Stackpole ElectronicsRNF14BTE2K67
Fixed Resistor, Metal Film, 0.25W, 2670ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K87
Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD2K87
Fixed Resistor, Metal Film, 0.5W, 2870ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B2K61
TE Connectivity 1622795-2 YR1 Metal Film Resistor 0.1% 2K61 Through Hole
TE Connectivity / AMP1622795-3
Fixed Resistor, Thin Film, 0.25W, 3010ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B2K74CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.74KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.125W, 2940ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 3000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B2K87CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.87KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 2870ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 2K87, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B2K87CC
2.87KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Res Thin Film 2.87K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Resin AXL Ammo
Special Order: YR1 0.1% 2K87 Resistance Value: 2.87K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 2.87K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B2K87CC | Internal Number: 7-1676913-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676913-6