TE Connectivity YR1B2K43CC

R Series Axial Through Hole Fixed Resistor 2.43 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B2K43CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-5.63%

CAD Models

Download TE Connectivity YR1B2K43CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivityYR1B2K21CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.21KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B2K49CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.49KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B2K61
TE Connectivity 1622795-2 YR1 Metal Film Resistor 0.1% 2K61 Through Hole
Stackpole ElectronicsRNF14BTC2K43
Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BTE2K67
Fixed Resistor, Metal Film, 0.25W, 2670ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BBC2K32
Fixed Resistor, Metal Film, 0.25W, 2320ohm, 250V, 0.1% +/-Tol, Through Hole Mount
TE ConnectivityYR1B2K61
TE Connectivity 1622795-2 YR1 Metal Film Resistor 0.1% 2K61 Through Hole
TE ConnectivityYR1B2K21CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.21KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.6W, 2430ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B2K43CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.43KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 2430ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 2K43, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B2K43CC
Res Thin Film 2.43K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 2K43 Resistance Value: 2.43K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 2.43K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B2K43CC | Internal Number: 2-1622796-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1622796-1