TE Connectivity YR1B280KCC

R Series Axial Through Hole Fixed Resistor 280 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B280KCC.

Master Electronics

Datasheet16 pages19 years ago
Datasheet2 pages21 years ago
Datasheet1 page14 years ago
Datasheet16 pages19 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-25.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B255KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 255KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B294KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 294KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B301KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 301KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT300K
Res Carbon Film 300K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF12JT270K
CR Series 270 kO ±5% 0.5 W 0 ~ -850 ppm/°C Conformal Axial Carbon Film Resistor
Fixed Resistor, Metal Film, 0.5W, 280000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F300K
Res, 300K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F300K
TE ConnectivityLR1F270K
Res, 270K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F270K
270 kOhms 1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B280KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 280KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 280000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 280K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B280KCC
AGASTAT Metal Film Resistors-Through Hole YR1 0.1% 280K
Res Thin Film 280K Ohm 0.1% 0.25W(1/4W) ±15ppm/°CConformalCoated AXL Ammo
Special Order: YR1 0.1% 280K Resistance Value: 280K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 280K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B280KCC | Internal Number: 4-1879026-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879026-7