TE Connectivity YR1B294KCC

R Series Axial Through Hole Fixed Resistor 294 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B294KCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B301KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 301KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B309KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 309KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B316KCC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B316KCC
Stackpole ElectronicsCF14JT270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRNF14FTD316K
Fixed Resistor, Metal Film, 0.25W, 316000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT300K
Res Carbon Film 300K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityYR1B301KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 301KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 280000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 274000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 301000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 294000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 294000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B294KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 294KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 294000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 294K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B294KCC
Through-Hole Resistors, Precision Resistor, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 294K Ω, Neohm R
Special Order: YR1 0.1% 294K Resistance Value: 294K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 294K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B294KCC | Internal Number: 5-1879026-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879026-1