What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity YR1B243RCC

R Series Axial Through Hole Fixed Resistor 243 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B243RCC.

Newark

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Inventory History

3 month trend:
-3.58%

CAD Models

Download TE Connectivity YR1B243RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityYR1B249RCC
Fixed Resistor, Thin Film, 0.25W, 249ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B226RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 226OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B255RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 255OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTC250R
Fixed Resistor, Metal Film, 0.25W, 250ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD243R
Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD243R
Fixed Resistor, Metal Film, 0.5W, 243ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B249RCC
Fixed Resistor, Thin Film, 0.25W, 249ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 243ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 240ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 250R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB0207VD2500BC100
Fixed Resistor, Metal Film, 0.1W, 243ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B243RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 243OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 243ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 243Ohm ±15ppm/C
Metal Film Resistor, 243 Ohm, 250Mw, 0.1%; Resistance:243Ohm; Product Range:R Series; Power Rating:250Mw; Resistance Tolerance:± 0.1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Te Connectivity Neohm YR1B243RCC
Special Order: YR1 0.1% 243R Resistance Value: 243 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 243 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B243RCC | Internal Number: 4-1676913-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676913-9
  • YR1B243RCC..