TE Connectivity YR1B1K96CC

TE Connectivity 2-1676913-5 Metal Film Resistor YR1 0.1% 1K96 Through Hole
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B1K96CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-38.84%

CAD Models

Download TE Connectivity YR1B1K96CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B2K0CC
RES 2K OHM 0.1% 1/4W AXIAL / 2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityYR1B2K1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B1K91CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.91KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTC1K96
Fixed Resistor, Metal Film, 0.25W, 1960ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K96
Fixed Resistor, Metal Film, 0.25W, 1960ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K00
Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupMFP-25BRD52-1K8
Fixed Resistor, Metal Film, 0.25W, 1800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1870ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1850ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-1K96
Fixed Resistor, Metal Film, 0.25W, 1960ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B1K96CC provided by its distributors.

TE Connectivity 2-1676913-5 Metal Film Resistor YR1 0.1% 1K96 Through Hole
Fixed Resistor, Thin Film, 0.25W, 1960ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 1K96, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B1K96CC
1.96KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Res Thin Film 1.96K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Resin AXL Ammo
Special Order: YR1 0.1% 1K96 Resistance Value: 1.96K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1.96K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B1K96CC | Internal Number: 2-1676913-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676913-5