TE Connectivity YR1B1K74CC

R Series Axial Through Hole Fixed Resistor 1.74 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B1K74CC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-6.57%

CAD Models

Download TE Connectivity YR1B1K74CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivityYR1B1K78CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.78KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
TE ConnectivityLR1F1K6
Res, 1K6, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K6
Stackpole ElectronicsCF14JT1K60
Fixed Resistor, Carbon Film, 0.25W, 1600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1K80
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K62
Fixed Resistor, Metal Film, 0.25W, 1620ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1740ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1580ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1650ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K74
Fixed Resistor, Metal Film, 0.25W, 1740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1740ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B1K74CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.74KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 1740ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 1K74, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B1K74CC
Special Order: YR1 0.1% 1K74 Resistance Value: 1.74K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1.74K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B1K74CC | Internal Number: 2-1676913-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676913-1