TE Connectivity YR1B1K37CC

R Series Axial Through Hole Fixed Resistor 1.37 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B1K37CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+5.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B1K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B1K4CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 1.4kOhm 0.25W 1/4W
TE ConnectivityYR1B1K27CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.27KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTC1K24
Fixed Resistor, Metal Film, 0.25W, 1240ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B1K37CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.37KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 1370ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 1K37, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B1K37CC
Res Thin Film 1.37K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 1K37, 0.10%, 250MW, AXIAL; Resistance: 1.37kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy;
Special Order: YR1 0.1% 1K37 Resistance Value: 1.37K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1.37K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B1K37CC | Internal Number: 1-1622796-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1622796-3