TE Connectivity YR1B1K21CC

Fixed Resistor, Thin Film, 0.25W, 1210ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B1K21CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-9.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B1K1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B1K13CC
TE Connectivity 1676913-4 YR1 Metal Film Resistor 1K13 0.1% Through Hole
TE ConnectivityYR1B1K27CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.27KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTC1K24
Fixed Resistor, Metal Film, 0.25W, 1240ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K21
Fixed Resistor, Thin Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K21
Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K21
Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B1K21CC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 1210ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 1.21kOhm ±15ppm/C
Res, 1K21, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B1K21CC
Res Thin Film 1.21K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Thin Film Resistor, 1.21kR, 0.1%, 0.25W, 250V, Axial
1.21KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 1K21 Resistance Value: 1.21K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1.21K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B1K21CC | Internal Number: 1676913-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676913-8