TE Connectivity YR1B137KCC

R Series Axial Through Hole Fixed Resistor 137 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B137KCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B140KCC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B140KCC
TE ConnectivityYR1B150KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 150KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B143KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 143KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF18FBD137K
Fixed Resistor, Metal Film, 0.125W, 137000ohm, 200V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD150K
Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT150K
Res Carbon Film 150K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityYR1B140KCC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B140KCC
TE ConnectivityYR1B150KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 150KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.125W, 137000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 137000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.33W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B137KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 137KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 137000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 137K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B137KCC
Res Thin Film 137K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
137KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
137K Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, ±15 ppm/°C, Neohm R
Special Order: YR1 0.1% 137K Resistance Value: 137K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 137K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B137KCC | Internal Number: 7-1676915-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676915-6