TE Connectivity YR1B107KCC

R Series Axial Through Hole Fixed Resistor 107 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B107KCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-2.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B115KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 115KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B100KCC
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B105KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 105KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTE100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100K
Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity YR1B107KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 107KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 107000Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Res, 107K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B107KCC
Special Order: YR1 0.1% 107K Resistance Value: 107K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 107K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B107KCC | Internal Number: 1622796-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622796-4