TE Connectivity YR1B102KCC

Through Hole Metal Film Resistor, R Series, 102 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B102KCC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-1.43%

CAD Models

Download TE Connectivity YR1B102KCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B100KCC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 100kOhm ±15ppm/C
TE ConnectivityYR1B105KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 105KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B110KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 110KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD102K
Fixed Resistor, Metal Film, 0.25W, 102000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BTE100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FAD102K
Fixed Resistor, Metal Film, 0.125W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B102KCC provided by its distributors.

Through Hole Metal Film Resistor, R Series, 102 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 102KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 102000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 102K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B102KCC
102KΩ ±0.1% 250mW ±15ppm/℃ DIP Through hole mounting 6.3mm(Length)
Axial Axial YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 102kOhms ±15ppm/C
RES, 102K, 0.10%, 250MW, AXIAL; Resistance: 102kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy; T
Special Order: YR1 0.1% 102K Resistance Value: 102K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 102K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B102KCC | Internal Number: 1622796-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622796-3