TE Connectivity YP1027KJ

±5% ±30ppm/℃ 27KΩ 10W Bracket mounting,threaded mounting 50mm(Length)*25.75mm(height)
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YP1027KJ.

Electro Sonic

Datasheet6 pages12 years ago

Farnell

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+21.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYP1027KJ
±5% ±30ppm/℃ 27KΩ 10W Bracket mounting,threaded mounting 50mm(Length)*25.75mm(height)
Fixed Resistor, Wire Wound, 7W, 27000ohm, 434.741V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27000ohm, 519.6152V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 27000ohm, 367.423V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteOM2735E
Fixed Resistor, Carbon Film, 1W, 27000ohm, 500V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623784-1
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YP1027KJ provided by its distributors.

±5% ±30ppm/℃ 27KΩ 10W Bracket mounting,threaded mounting 50mm(Length)*25.75mm(height)
Fixed Resistor, Wire Wound, 10W, 27000ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
YP10 SERIES CERAMIC SCREW TERM WIRE WOUND PANEL MOUNT RESISTOR,27KOHMS +/-5% 10W
Res, 27K, 10W, Solder Lug, Wirewound Rohs Compliant: Yes
Wirewound Resistors - Chassis Mount YP10 27K 5%
TE Connectivity YP1027KJ シャーシ取り付け抵抗器
1630184-5, TE CONNECTIVITY/AMP BRAND
RES CAP BLEEDER 27K OHM 5% 10W
YP10 27K 5% Resistance Value: 27K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Through-Hole Resistor | 27K Ω Wire Wound 5 % Power Resistor | TE Connectivity |
RESISTOR, 10W 5% 27K; Resistance: 27kohm; Product Range: YP Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Terminals: -; Voltage Rating: 825V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 100ppm/°C; Body Diameter: 9.5mm; External Depth: 21mm; External Length / Height: 50mm; External Width: 15mm; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +105°C; Resistor Mounting: Panel; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 825V; Voltage Rating VAC: 825V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630184-5
  • YP1027KJ.
  • YP1027KJ..