TE Connectivity VLR170F

PTC Resettable Fuse 1.7A(hold) 4.1A(trip) 12V 100A 1.4W 5s 0.018Ohm SMD Solder Pad 23.2 X 3.9 X 0.8mm Bag
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity VLR170F.

TE Connectivity

Datasheet1 page15 years ago
Datasheet13 pages12 years ago

Newark

Master Electronics

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bag
TE ConnectivityVTP210GF
PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16VDC 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.3 X 0.8mm Bag
TE ConnectivityVTP170SSF
PTC Resettable Fuse 1.7A(hold) 3.4A(trip) 16V 100A 1.4W 5s 0.03Ohm SMD Solder Pad 5.1 X 7.4 X 0.8mm Bag
TE ConnectivityVTP170F
RESET,16V,100A IMAX,1.7A IHOLD,3.4A ITRIP,AXIAL,BULK,HAZMAT
TE ConnectivityVTP210SSF
PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.2W 5s 0.018Ohm SMD 23.1 X 5.3 X 0.8mm
PTC Resettable Fuse 1.7A(hold) 3.4A(trip) 16V 100A 1.4W 3s 0.03Ohm SMD Solder Pad 6.4 X 5.5 X 0.9mm Bag

Descriptions

Descriptions of TE Connectivity VLR170F provided by its distributors.

PTC Resettable Fuse 1.7A(hold) 4.1A(trip) 12V 100A 1.4W 5s 0.018Ohm SMD Solder Pad 23.2 X 3.9 X 0.8mm Bag
Axial Lead Resettable Fuses 1.7A 12V 100A Imax
PTC Resettable Fuse 100A 12V Bulk
ELECTROMECHANICAL SWITCH POLY SWITCH 100A BULK
Vlr170F; |Te Connectivity Raychem VLR170F
PTC Resettable Fuse, Surface Mount
POLYSWITCH PTC RESET 1.7A STRAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D91020-000