What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity V23134J52D642

Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 1600mW (Coil), 70A (Contact), 12VDC (Contact), Panel Mount
$ 7.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23134J52D642.

IHS

Datasheet5 pages1 year ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-2.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2019-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity7-1393303-3
Automotive Power Electromechanical Relay SPST 12VDC Quick Connect Panel Mount
Automotive Power Relay 12VDC Coil 4-Blade Terminal 12VDC 50A Plug-In Base Mounting
TE Connectivity1393304-9
Power Relay 12VDC 70A SPST-NO(25.9x25.9x24.9)mm Socket
PanasonicCB1A-M-12V
RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 40A;; 40A; Coil Voltage:12VDC; Contact Current:40A;
PanasonicCB1AH-M-12V
Power Relay 12VDC 40A SPST-NO(22x30x41)mm Bracket Automotive
PanasonicCM1A-12V
Silver Alloy() 12V Normal Open:1A(SPST-Normal Open) Plugin,15x20mm Automotive Relays ROHS

Descriptions

Descriptions of TE Connectivity V23134J52D642 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 1600mW (Coil), 70A (Contact), 12VDC (Contact), Panel Mount
Electromechanical Relay SPST-NO 240A 12VDC 90Ohm Plug-In
Cross Referenced to TE CONNECTIVITY - Part: AMP7-1393303-3
RELAY, AUTOMOTIVE, SPST-NO, 12VDC, 50A; Coil Voltage: 12VDC; Contact Current: 50A; Contact Configuration: SPST-NO; Relay Mounting: Panel; Relay Terminals: Quick Connect; Product Range: Power Relay F7 Series; Contact Voltage DC
Relay, Automotive, Spst-No, 12Vdc, 50A; Rango De Producto:Serie Power Relay F7; Tensión De La Bobina:12Vdc; Bobina, Resistencia:90Ohm; Corriente De Contacto:50A; Contacto, Tensión Dc Nom:12V; Contacto, Configuración:Spst-No |Te Connectivity V23134J52D642

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23134-J52-D642
  • V23134J 52D642