What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity V23100V4012A010

Electromechanical Relay SPST-NO 0.5A 12VDC 1KOhm Through Hole
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23100V4012A010.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages15 years ago

Upverter

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity V23100V4012A010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Electromechanical Relay SPST-NC 0.5A 12VDC 1KOhm Through Hole
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW117SIP-3
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19x7.36x7.36)mm THT Dry
Schneider ElectricW107DIP-3
Electromechanical Relay, SPST, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output

Descriptions

Descriptions of TE Connectivity V23100V4012A010 provided by its distributors.

Electromechanical Relay SPST-NO 0.5A 12VDC 1KOhm Through Hole
Dry Reed Relay, 1 Form A, SPST, MBB, 0.012A (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Special Order: V23100V4012A10 Low Signal Relay | Part Number: V23100V4012A010 | Internal Number: 1393763-8 | Alias Number: V23100V4012A 10 | TE Connectivity
Dry Reed Relay; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Product Range:V23100-V4 Series; Relay Mounting:Through Hole; Coil Resistance:1Kohm; Switching Current Max:-; Switching Voltage Max:200V; Approvals & Standards:- Rohs Compliant: Yes |Axicom Te Connectivity V23100V4012A010

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393763-8
  • V23100-V4012-A010