Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity UPF25B5K0V

Fixed Resistor, Metal Film, 0.25W, 5000ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 3.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF25B5K0V.

Farnell

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityUPF50B5K0V
Fixed Resistor, Metal Film, 0.5W, 5000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879642-1
Fixed Resistor, Thin Film, 0.25W, 5000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityYR1B5K49CC
Fixed Resistor, Thin Film, 0.25W, 5490ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FAD4K75
Fixed Resistor, Metal Film, 0.25W, 4750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT5K10
Fixed Resistor, Carbon Film, 0.25W, 5100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA5K10
Fixed Resistor, Metal Film, 1W, 5100ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF25B5K0V provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 5000ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Res, 5K, 0.10%, 250Mw, Axial, Metal Film; |Cgs Te Connectivity UPF25B5K0V
RESISTOR, METAL FILM,5 KILOHMS,0.25 W,0.1%,AXIAL,2.7X7MM, TCR 5 PPM/DEGC
Res High Precision Metal Film 5k Ohm ±0.1% 1/4W ±5ppm/°C Conformal Ammo Pack
Avnet Japan
5K Ω, Metal Film, Precision Resistor Resistor, .1 %, 7 x 2.7 mm, 2 Termination, Bulk, Resistance Class 1kΩ – 1MΩ, .25 W, ±5 ppm/°C, Holsworthy UPF
RES, 5K, 0.10%, 250MW, AXIAL, METAL FILM; Resistance: 5kohm; Product Range: UPF Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Meta
Special Order: UPF25 0.1% 5PPM 5K0 Resistance Value: 5K Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 5K Ω Metal Film Precision Resistor .1 % | Part Number: UPF25B5K0V | Internal Number: 1-2176162-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176162-0