TE Connectivity TL3AR003FTDG

Fixed Resistor, Metal Foil, 1W, 0.003ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL3AR003FTDG.

TE Connectivity

Technical Drawing1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.65%

CAD Models

Download TE Connectivity TL3AR003FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

PanasonicERJMP4MF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
PanasonicERJM1WSF3M0U
SMD Current Sense Resistor, 3 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJ-M1WTF3M0U
Res Thick Film 2512 0.003 Ohm 1% 1W 50ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
KOA SpeerTLR3ADTE3L00F
Res Metal Plate 2512 0.003 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Metal Strp 2512 3M Ohm 1% 1W 150Ppm/ C Smd Embossed Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity TL3AR003FTDG provided by its distributors.

Fixed Resistor, Metal Foil, 1W, 0.003ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR TL CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 3mOhm ±75ppm/C
RESISTOR, METAL FILM, RES 0.003 OHMS, PWR-RTG 1 W, TOL 1%, SMT, 2512
Special Order: TL3A R003 1% 2K RL Metal Chip Resistor: Current Sense | Part Number: TL3AR003FTDG | Internal Number: 2-1625827-2 | TE Connectivity
.003 Ω, Foil, Low Ohmic Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±75 ppm/°C, Solder, CGS TL
RESISTOR, TL3A R003 1%; Resistance:0.003ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:2512; Resistor Mounting:SMD; External Length / Height:0.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:170°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +170°C; Package / Case:2512; Series:TL3; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625827-2