TE Connectivity TJT15015RJ

TJT FIXED RESISTOR Rectangular Case Chassis Mount Resistor ±5% ±260ppm/C 15Ohm 150W
$ 46.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TJT15015RJ.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet2 pages4 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-34.82%

CAD Models

Download TE Connectivity TJT15015RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJP08J150V
Res Thick Film 1206 15 Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ150V
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-2GEJ150X
Res Thick Film 0402 15 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity352015RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Film, 3W, 15ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TJT15015RJ provided by its distributors.

TJT FIXED RESISTOR Rectangular Case Chassis Mount Resistor ±5% ±260ppm/C 15Ohm 150W
TE Connectivity 2176247-8 Wirewound Resistor 150W 15 Ohm 5% Chassis Mount
Fixed Resistor, Wire Wound, 150W, 5% +/-Tol, 260ppm/Cel, Chassis Mount
±5% ±260ppm/℃ 15Ω 150W threaded mounting 120mm*80mm*10mm
Wirewound Resistors - Chassis Mount TJT 150W 15R 5%
TE Connectivity TJT15015RJ シャーシ取り付け抵抗器
Aluminium Enclosed Power Resistor
AGASTAT RES CHAS MNT 15 OHM 5% 150W
TJT 150W 15R 5% Resistance Value: 15 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 15 Ω Wire Wound 5 % Power Resistor | Part Number: TJT15015RJ | Internal Number: 2176247-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176247-8