TE Connectivity THS25R10J

Fixed Resistor, Wire Wound, 25W, 0.1ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS25R10J.

IHS

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-6.09%

CAD Models

Download TE Connectivity THS25R10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE ConnectivityHSA25R10J
Fixed Resistor, Wire Wound, 25W, 0.1Ohm, 500V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA5R10J
Res Wirewound 0.1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA10R10J
Fixed Resistor, Wire Wound, 16W, 0.1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS10R10J
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount, 6767
TE ConnectivityTHS15R10J
Fixed Resistor, Wire Wound, 15W, 0.1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS50R10J
Fixed Resistor, Wire Wound, 50W, 0.1Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA10R10J
Fixed Resistor, Wire Wound, 16W, 0.1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS25R10J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 0.1ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 0.1 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 100MOHM +/-5% 25W
100mΩ ±5% ±50ppm/℃ Plugins Flange mounting 29mm*28mm*15mm
Wirewound Resistors - Chassis Mount THS25 R10 5%
1879075-4, TE CONNECTIVITY/AMP BRAND
Resistor, WIREWOUND, 0R1, 25W, SOLDER; Resistance:0.1ohm; Product Range:THS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient: 17R5623
THS25 R10 5% Resistance Value: .1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.1 Ω Wire Wound 5 % Power Resistor | Power Resistor: Aluminum Housed & 75 Watt | Part Number: THS25R10J | Internal Number: 1879075-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879075-4