TE Connectivity THS15150RJ

Res Wirewound 150 Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS15150RJ.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+32.51%

CAD Models

Download TE Connectivity THS15150RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA10150RJ
Fixed Resistor, Wire Wound, 16W, 150ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10150RJ
Res Wirewound 150 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25150RJ
Fixed Resistor, Wire Wound, 25W, 150ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP4-1879075-0
Res Wirewound 150 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50150RJ
Fixed Resistor, Wire Wound, 50W, 150ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA5150RJ
Fixed Resistor, Wire Wound, 10W, 150ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS15150RJ
Res Wirewound 150 Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP4-1879075-0
Res Wirewound 150 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity THS15150RJ provided by its distributors.

Res Wirewound 150 Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 15W, 150ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 150OHM +/-5% 8W
150Ω ±5% ±30ppm/℃ Plugins Flange mounting 21mm*21mm*11mm
Wirewound Resistors - Chassis Mount THS15 150R 5%
3-1879074-0, TE CONNECTIVITY/AMP BRAND
THS15 150R 5% Resistance Value: 150 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 150 Ω Wire Wound 5 % Power Resistor | TE Connectivity |
Aluminum Housed Power Wirewound Resistors; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:15W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879074-0
  • THS15150RJ.