TE Connectivity THS10R22J

Fixed Resistor, Wire Wound, 10W, 0.22ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS10R22J.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.75%

CAD Models

Download TE Connectivity THS10R22J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA5R22J
Res Wirewound 0.22 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R22J
Fixed Resistor, Wire Wound, 25W, 0.22ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS15R22J
Fixed Resistor, Wire Wound, 15W, 0.22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R22J
Fixed Resistor, Wire Wound, 25W, 0.22ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS50R22J
Fixed Resistor, Wire Wound, 50W, 0.22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA10R22J
Res Wirewound 0.22 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5R22J
Res Wirewound 0.22 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 10W, 0.215ohm, 1.4663V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS10R22J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 0.22ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 0.22 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Chip Resistor, 220mΩ, ±5%, ±50ppm/°C, TH, Flange Mount, 17mm × 17mm × 9mm
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,220MOHM +/-5% 5.5W
Resistor, Al Clad, 10W R22 5%; |Cgs Te Connectivity THS10R22J
Wirewound Resistors - Chassis Mount THS10 R22 5%
1879073-5, TE CONNECTIVITY/AMP BRAND
THS10 R22 5% Resistance Value: .22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.22 Ω Wire Wound 5 % Power Resistor | Power Resistor: Aluminum Housed & 75 Watt | Part Number: THS10R22J | Internal Number: 1879073-5 | TE Connectivity | CGS
RESISTOR, AL CLAD, 10W R22 5%; Resistance:0.22ohm; Resistance Tolerance:± 5%; Power Rating:5.5W; Voltage Rating:160V; Series:THS10; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; Body Length:17mm; Dielectric Strength VAC:1400V; External Length / Height:9mm; External Width:17mm; Fixing Hole Diameter:2.4mm; Full Power Rating Temperature:25°C; Insulation Resistance:10000Mohm; Lead Length:7mm; Length:30mm; Operating Temperature Max:165°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +165°C; Package / Case:Axial; Power Rating with Heatsink:10W; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V; Voltage Rating VDC:160V; Working Voltage:160V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879073-5