TE Connectivity THS10R18J

Fixed Resistor, Wire Wound, 10W, 0.18ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS10R18J.

element14 APAC

Datasheet6 pages12 years ago
Datasheet3 pages18 years ago
Datasheet2 pages20 years ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.58%

CAD Models

Download TE Connectivity THS10R18J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP5-1625963-9
Fixed Resistor, Wire Wound, 10W, 0.18ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS10R18J
Fixed Resistor, Wire Wound, 10W, 0.18ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625984-4
Fixed Resistor, Wire Wound, 50W, 0.18ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 0.18ohm, 1.342V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.18ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Yageo GroupPNP300JR-73-0R18
Fixed Resistor, Wire Wound, 3W, 0.18ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS10R18J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 0.18ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 0.18 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS10R18J
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 180MOHM +/-5% 5.5W
±5% ±50ppm/℃ 180mΩ 10W Flange mounting 30mm(Length)*9mm(height)
TE CONNECTIVITY / CGS THS10R18J RESISTOR, AL CLAD, 10W R18 5%
Wirewound Resistors - Chassis Mount THS10 R18 5%
1879073-4, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 0R18, 10W, SOLDER; Resistance:0.18ohm; Product Range:THS Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 50ppm/°C; Produc
THS10 R18 5% Resistance Value: .18 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.18 Ω Wire Wound 5 % Power Resistor | Power Resistor: Aluminum Housed & 75 Watt | Part Number: THS10R18J | Internal Number: 1879073-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879073-4