Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS101R8J

Fixed Resistor, Wire Wound, 10W, 1.8ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS101R8J.

IHS

Datasheet4 pages2 years ago

Newark

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-32.26%

CAD Models

Download TE Connectivity THS101R8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityTHS501R8J
Res Wirewound 1.8 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS501R8J
Res Wirewound 1.8 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity THS101R8J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1.8ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 30 x 17 x 9 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS THS
RES, WIREWOUND, 1R8, 10W, SOLDER; Resistance:1.8ohm; Product Range:THS Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Element Type:Wirewound; Temperature Coefficient:
THS10 1R8 5% Resistance Value: 1.8 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 1.8 Ω Wire Wound 5 % Power Resistor | Part Number: THS101R8J | Internal Number: 1-1879073-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879073-2