Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T92S7D22-12

Electromechanical Relay 12VDC 86Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay

$ 19.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S7D22-12.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages23 years ago

Farnell

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+21.95%

CAD Models

Download TE Connectivity T92S7D22-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393211-5
Relay, Dpst-No, 277Vac, 28Vdc, 40A; |Potter&brumfield Te Connectivity T92P7D12-12
TE ConnectivityT92S7D12-12
Power/Signal Relay 2 Form A Spst-No Mome; |Potter&brumfield Te Connectivity T92S7D12-12
TE Connectivity6-1393211-9
Industrial relay, 2 NO contacts [TE Connectivity] T92P7D22-12 Industrial relay, 2 NO contacts

Descriptions

Descriptions of TE Connectivity T92S7D22-12 provided by its distributors.

Electromechanical Relay 12VDC 86Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58mm 34.54mm 37.97mm) Flange
General Purpose 12VDC SPST-NO 30A Non Latching - Power Relays ROHS
T92 Series Two-pole 30A PCB or Panel Mount Relay | RELAY GEN PURPOSE DPST 30A 12V
RELAY, GENERAL PURPOSE, DPST-NO, CHASSIS MOUNT, 12 VDC, 30A, 277VAC, T92 SERIES
Power/Signal Relay, 2 Form A, SPST, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
P&B T92 Series two electrodes 30A PCB or panel mount relay。 40A,2 Form A (NO) and 2 Form C (CO) conversion ability。 3.5 Ton,110LRA / 25.3FLA。
T92S7D22-12 relay same as TE part 1-1393212-4 power relay, 2 pole 30 amp panel mount or pc relay. Quick connect terminals. Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA. Typical applications, HVAC, residential / commercial appliances, industrial controls. Please allow 10 days for delivery if no stock is showing here.
T92S7D22-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S7D22-12 | Internal Number: 1-1393212-4 | Alias Number: T92-S7D22 12 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393212-4
  • 113932124
  • T92S7D22-12.