Descriptions of TE Connectivity T92S7D12-12 provided by its distributors.
Power/Signal Relay 2 Form A Spst-No Mome; |Potter&brumfield Te Connectivity T92S7D12-12
TE CONNECTIVITY / POTTER & BRUMFIELD 1393212-8 General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 12 VDC, 40 A
General Purpose 12VDC SPST-NO 30A Non Latching Plugin Power Relays ROHS
RELAY, E-MECH, POWER, DPST-NO, 30A, CTRL-V 12DC, VOL-RTG 120/277AC, PCB MNT
Power Relay 12VDC 40A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Power/Signal Relay, 2 Form A, SPST, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
P&B T92 Series two electrodes 30A PCB or panel mount relay。 40A,2 Form A (NO) and 2 Form C (CO) conversion ability。 3.5 Ton,110LRA / 25.3FLA。
RELAY, DPST-NO, 277VAC, 28VDC, 40A; Contact Configuration: DPST-NO; Coil Voltage: 12VDC; Contact Current: 40A; Product Range: T92 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay
Industrial Relays (General Purpose) Product Highlights: T92 Series Contact Arrangement = 2 Form A, DPST-NO, 2 N/O Contact Current Rating = 30 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode
T92S7D12-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S7D12-12 | Internal Number: 1393212-8 | Alias Number: T 92S 7D 1212 | TE Connectivity | Potter & Brumfield
Switching Current A = 40 / Switching Capacity kVA = 8.3 / Series = T92 / Switching Voltage - AC V = 600 / Contact Material = AgCdO / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 34.54 / Length mm = 52.32 / Height mm = 30.73 / Contact Configuration = 2NO / Coil Type = DC / Coil Resistance Ohm = 86