Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T2040482201-000

Conn Rectangular SKT 24Signal/1Ground POS Screw ST Panel Mount
$ 15.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040482201-000.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T2040482201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5765527-1
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Plug
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
TE Connectivity2-794617-4
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770587-1
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity T2040482201-000 provided by its distributors.

Conn Rectangular SKT 24Signal/1Ground POS Screw ST Panel Mount
Rectangular Connector, 24 Contact(s), Female
Heavy Duty Power Connectors HE-024-F 25-48
T2040482201-000, TE CONNECTIVITY/AMP BRAND
HE-024-F 25-48 Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 24 Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 24 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040482201-000 | Internal Number: T2040482201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty