What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SSB-1202FR

HEAT SHRINK BOOT, DUAL WALL, POLYOLEFIN, 40.64 ID Before Shrink, 3.6: 1 Shrink Ratio

$ 35.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSB-1202FR.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Future Electronics

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+47.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2005-07-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
TE Connectivity / RaychemATUM-9/3-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS

Descriptions

Descriptions of TE Connectivity SSB-1202FR provided by its distributors.

HEAT SHRINK BOOT, DUAL WALL, POLYOLEFIN, 40.64 ID Before Shrink, 3.6:1 Shrink Ratio
TE Connectivity Heat shrink sleeve Many legs, Modified polyolefin, 40.64mmthe inside diameter of, 11.43mmshrinkage diameter, used for2road cable
HEATSHRINK BOOT, 2 TO 1, HEAVY DUTY; Boot Configuration:Straight; I.D. Supplied - Imperial:-; I.D. Supplied - Metric:-; Shrink Tubing / Boot Colour:-; Total Length - Imperial:4.09"; Total Length - Metric:103.89mm; I.D. R
SSB-1202FR Molded Part Shape: Straight Number of Branches: 2 Material Code: 3 Material Systems Code: 10 Adhesive Requirement: Adhesive Precoat Straight 2 3 10 | Heat Shrinkable Cable Breakout And Cable Transition | Part Number: SSB-1202FR | Internal Number: 037328-001 | Alias Number: 4-1190288-3 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 037328-001
  • SSB-1202FR.
  • SSB1202FR