Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQBW404R7JFASTON

±5% ±300ppm/℃ 4.7Ω 40W Bracket mounting,threaded mounting 90mm(Length)*19mm(height)
$ 3.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQBW404R7JFASTON.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-34.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySQBW304R7JFASTON
Fixed Resistor, Wire Wound, 30W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivitySQMW74R7J
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW54R7J
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQBW204R7J
Res Wirewound 4.7 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
TE Connectivity1623809-4
Fixed Resistor, Thin Film, 20W, 4.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityMPC1085R0J
Res Thick Film 5 Ohm 5% 10W ±100ppm/°C Molded TO-220 RDL Thru-Hole Tray
TE ConnectivitySQBW304R7JFASTON
Fixed Resistor, Wire Wound, 30W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 5ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 4.3 Ohm 5% 5W ±300ppm/°C Ceramic Steatite RDL Thru-Hole Bulk
OhmiteR5J5R0E
Fixed Resistor, Wire Wound, 5.25W, 5ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQBW404R7JFASTON provided by its distributors.

±5% ±300ppm/℃ 4.7Ω 40W Bracket mounting,threaded mounting 90mm(Length)*19mm(height)
Fixed Resistor, Wire Wound, 40W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Res Wirewound 4.7 Ohm 5% 40W ±300ppm/C Ceramic Faston Bolt-On Box/Loose
SQB40 4R7 5% (WIRE) 6.35MM FAS
Res, 4R7, 40W, Wirewound; |Cgs Te Connectivity SQBW404R7JFASTON
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 4.7OHMS +/-5% 40W
Through-Hole Resistors, Power Resistor, 10.5 x 8 x 18 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 4.7 Ω, CGS SQ
SQB40 4R7 5% (WIRE) 6.35MM FAS Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 40 W Wirewound Resistor: Horizontal Mount | 4.7 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW404R7JFASTON | Internal Number: 1879068-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879068-8