TE Connectivity SQBW3010RJFASTON

Res Wirewound 10 Ohm 5% 30W ±300ppm/°C Ceramic Faston Bolt-On Box
$ 2.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQBW3010RJFASTON.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

TE Connectivity

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-12.58%

CAD Models

Download TE Connectivity SQBW3010RJFASTON symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySQBW4010RJFASTON
Fixed Resistor, Wire Wound, 40W, 10ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivitySQBW2010RJ
±5% ±300ppm/℃ 10Ω 20W Bracket mounting,threaded mounting 60mm(Length)*13.5mm(height)

Descriptions

Descriptions of TE Connectivity SQBW3010RJFASTON provided by its distributors.

Res Wirewound 10 Ohm 5% 30W ±300ppm/°C Ceramic Faston Bolt-On Box
Fixed Resistor, Wire Wound, 30W, 10ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Res, 10R, 30W, Wirewound; |Cgs Te Connectivity SQBW3010RJFASTON
Wirewound Resistors - Through Hole SQB30 10R 5% 6.35MM FASTON
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 10OHMS +/-5% 30W
10Ω ±5% ±300ppm/℃ Plugins Bracket mounting 75mm*19mm*19mm
SQB30 10R 5% 6.35MM FASTON Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 30 W Wirewound Resistor: Horizontal Mount | 10 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW3010RJFASTON | Internal Number: 1879009-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-879009-7
  • 1879009-7