Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SPD-25-3

Linear Transducers, String Pot, 25" Range, Dual Output, Bracket, Spd Series
$ 566.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SPD-25-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
+21.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity SPD-25-3 provided by its distributors.

LINEAR TRANSDUCERS, STRING POT, 25" RANGE, DUAL OUTPUT, BRACKET, SPD SERIES
STRING POT, 25IN, CURRENT/VOLT, DUAL; Supply Voltage DC Min:8V; Supply Voltage DC Max:40V; Sensor Housing:-; No. of Pins:-; Output Current:20mA; Operating Magnetic Force Min:-; Product Range:SPD Series
STRING POT 25 INCH RANGE Position Sensor Product Type: Industrial String Potentiometer Full Stroke Range: 101.6 – 1270 mm Full Stroke Range: 4 – 50 in Output Signal Details: 4 – 20 mA 0 – 10 VDC Accuracy: ±.25 Porcentaje del valor máximo Industrial String Potentiometer 101.6 – 1270 mm 4 – 50" 4 – 20 mA | Part Number: SPD-25-3 | Internal Number: SPD-25-3 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPD-25-3.