TE Connectivity SP2-4

Industrial Motion & Position Sensors STRING POT, 4.75 INCH RANGE
$ 353.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SP2-4.

TE Connectivity

Datasheet3 pages10 years ago

Farnell

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-7.91%

CAD Models

Download TE Connectivity SP2-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivitySP2-12
Tyco linear potentiometer SP2series, Maximum resistance10kΩ, Bracket mounting
TE ConnectivitySP2-25
TE Connectivity Linear Potentiometer SP2 Series, Max 10kΩ, Bracket Mount

Descriptions

Descriptions of TE Connectivity SP2-4 provided by its distributors.

Industrial Motion & Position Sensors STRING POT, 4.75 INCH RANGE
STRING POT, 4.75IN, 10K, 30V; Supply Voltage DC Min:-; Supply Voltage DC Max:30V; Sensor Housing:-; No. of Pins:-; Output Current:-; Operating Magnetic Force Min:-; Product Range:SP2 Series
From Celesco Of SP2 The draw-wire displacement sensor is compact、Cost-effective waterproof device,Can use flexible cable、Spring-loaded reel and potentiometer for sensingmeasuring linear displacement。
STRING POT 4.75 INCH RANGE Position Sensor Product Type: SP Series, String Pots Full Stroke Range: 101.6 – 1270 mm Full Stroke Range: 4 – 50 in Output Signal Details: Voltage Divider (Potentiometric) Accuracy: ±.25 Porcentaje del valor máximo SP Series, String Pots 101.6 – 1270 mm 4 – 50" Voltage Divider (Potentiometric) | String Potentiometer | Part Number: SP2-4 | Internal Number: SP2-4 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2-4.