TE Connectivity SP2-12

Tyco linear potentiometer SP2series, Maximum resistance10kΩ, Bracket mounting
$ 353.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SP2-12.

TE Connectivity

Datasheet3 pages10 years ago

Farnell

IHS

Master Electronics

Future Electronics

Inventory History

3 month trend:
-17.86%

CAD Models

Download TE Connectivity SP2-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE ConnectivitySP2-4
Industrial Motion & Position Sensors STRING POT, 4.75 INCH RANGE
TE ConnectivitySP2-25
TE Connectivity Linear Potentiometer SP2 Series, Max 10kΩ, Bracket Mount

Descriptions

Descriptions of TE Connectivity SP2-12 provided by its distributors.

Tyco linear potentiometer SP2series, Maximum resistance10kΩ, Bracket mounting
Celesco String Potentiometer, Incremental, 12.5" Range, 7oz cable tension
LINEAR TRANSDUCERS, STRING POT, 12.5" RANGE, BRACKET, INCREMENTAL, SP2 SERIES
Linear Position Sensor 30V 500000Cycles 3-Pin
Wire Wound Potentiometric Sensor, 0.25%
LINEAR POS TRANSDUCER, CABLE EXTENDER;
Linear Type Position Sensors 30V
SP2-12, TE CONNECTIVITY SENSORS
SENSOR LINEAR 317MM WIRE LEADS
STRING POT, 12.5IN, 10K, 30V; Supply Voltage DC Min:-; Supply Voltage DC Max:30V; Sensor Housing:-; No. of Pins:-; Output Current:-; Operating Magnetic Force Min:-; Product Range:SP2 Series
STRING POT 12.5 INCH RANGE Position Sensor Product Type: SP Series, String Pots Full Stroke Range: 101.6 – 1270 mm Full Stroke Range: 4 – 50 in Output Signal Details: Voltage Divider (Potentiometric) Accuracy: ±.25 Porcentaje del valor máximo SP Series, String Pots 101.6 – 1270 mm 4 – 50" Voltage Divider (Potentiometric) | Sp2 Incremental Compact String Pot | Part Number: SP2-12 | Internal Number: SP2-12 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2-12.